LB 6600 NI / 2.5 / 13 / GN | SCHÜTZINGER
4 mm socket, pin connection, CAT II, green, LB 6600 NI / 2.5 / 13 / GN
Unit Price (€ / pc.)
3.4272 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.2368 €
50 pcs.
3.0464 €
100 pcs.
2.8560 €
250 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory socket, LB 6600 NI / 2.5 / 13 / GN, SCHÜTZINGE
Features
- With insulated copper conductor
- Socket Ø 4 mm
- Nickel-plated
Technical specifications
Connection | Stiftanschluss | |
Version | Buchse | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | grün | |
contact surface | vernickelt | |
Length | 130 mm | |
Rated category | CAT II |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |