LB 6600 NI / 2.5 / 13 / RT | SCHÜTZINGER

4 mm socket, pin connection, CAT II, red, LB 6600 NI / 2.5 / 13 / RT

Order No.: 86F0367
EAN: 4099889675832
MPN:
LB 6600 NI / 2.5 / 13 / RT
99018503
Series: LB
LB 6600 NI / 2.5 / 13 / RT SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.2368 €
50 pcs.
3.0464 €
100 pcs.
2.8560 €
250 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory socket Ø 4 mm

Features

  • With insulated copper conductor (pliable)
  • Socket Ø 4 mm
  • Contact parts: nickel-plated
  • Insulation: PA 6.6 (Polyamid)
  • Rated voltage: 1000 V CAT II
  • Rated current: 32 A
Technical specifications
Connection Stiftanschluss
Version Buchse
Rated Voltage 1000 V
Rated current 32 A
Touch safe No
diameter 4 mm
Colour rot
contact surface vernickelt
Length 130 mm
Rated category CAT II
Logistics
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei