LB 6600 NI / 2.5 / 13 / SW | SCHÜTZINGER
4 mm socket, pin connection, CAT II, black, LB 6600 NI / 2.5 / 13 / SW
Unit Price (€ / pc.)
3.4272 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.2368 €
50 pcs.
3.0464 €
100 pcs.
2.8560 €
250 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory socket Ø 4 mm
Features
- With insulated copper conductor (pliable)
- Socket Ø 4 mm
- Contat parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Rated voltage: 1000 V CAT II
- Rated current: 32 A
Technical specifications
Anschluss | Stiftanschluss | |
Ausführung | Buchse | |
Bemessungsspannung | 1000 V | |
Bemessungsstrom | 32 A | |
Berührungssicher | No | |
Durchmesser | 4 mm | |
Farbe | schwarz | |
Kontaktoberfläche | vernickelt | |
Länge | 130 mm | |
Messkategorie | CAT II |
Download
Logistics
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |