N 24 AG | SCHÜTZINGER
2.4 mm plug, solder connection, 0.5 mm², silver, N 24 AG
Unit Price (€ / pc.)
3.7842 € *
Available: 93 pcs.
Leadtime: 3 Weeks **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
20 pcs.
3.3558 €
100 pcs.
2.9393 €
500 pcs.
2.8322 €
1000 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plugs, 2.4 mm, type Schützinger N 24 AG.
Made of silver-plated brass, solder connection up to 0.75 mm²; Rated voltage: 30 VAC/60 VDC. Rated current: 10 A. Contact resistance: max. 3.0 mohm. Operating temperatures: –25 to +110 °C.
Type: N 24 AG, plug
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | No | |
diameter | 2.4 mm | |
Colour | silber | |
contact surface | versilbert | |
Length | 21 mm | |
Cable cross-section | 0,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |