SAB 6922 NI / RT | SCHÜTZINGER
4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, red, SAB 6922 NI / RT
Panel sockets, 4.0 mm, type Schützinger SAB 6922.
To IEC 61010, for 4.0 mm safety laboratory plugs, for installation in front panels with thickness up to 6.0 mm, mounting by means of M 12 x 0.75 slotted nut and spring washer, with M 4 thread connection; Diameter mounting hole: 12.1 mm. Housing material: PA 6.6, UL 94 V-2. Contact parts: nickel-plated. Rated voltage: 1000 V, CAT III. Rated current: 32 A. Contact resistance: 7.0 mohm. Operating temperatures: - 25 to +80 °C.
Nickel-plated.
Technical attributes (type, color): SAB 6922 Ni/RT, red
Connection | Schraubanschluss | |
Version | Buchse | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Installation diameter | 12.2 mm | |
Colour | rot | |
contact surface | vernickelt | |
Length | 38 mm | |
Rated category | CAT III |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |