SAB 6922 NI / SW | SCHÜTZINGER

4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, black, SAB 6922 NI / SW

Order No.: 22F2140
EAN: 4099889669084
MPN:
SAB 6922 NI / SW
99014109
Series: SAB
SAB 6922 NI / SW SCHÜTZINGER Laboratory Connectors Image 1
SAB 6922 NI / SW SCHÜTZINGER Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.9750 €
50 pcs.
2.7965 €
100 pcs.
2.6299 €
500 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel sockets, 4.0 mm, type Schützinger SAB 6922.

To IEC 61010, for 4.0 mm safety laboratory plugs, for installation in front panels with thickness up to 6.0 mm, mounting by means of M 12 x 0.75 slotted nut and spring washer, with M 4 thread connection; Diameter mounting hole: 12.1 mm. Housing material: PA 6.6, UL 94 V-2. Contact parts: nickel-plated. Rated voltage: 1000 V, CAT III. Rated current: 32 A. Contact resistance: 7.0 mohm. Operating temperatures: - 25 to +80 °C.

Nickel-plated.

Technical attributes (type, color): SAB 6922 Ni/SW, black

Technical specifications
Connection Schraubanschluss
Version Buchse
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour schwarz
contact surface vernickelt
Length 38 mm
Rated category CAT III
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei