SAB 9430 NI / GNGE | SCHÜTZINGER
4 mm surface mount socket, screw connection, CAT III, CAT IV, yellow/green, SAB 9430 NI / GNGE
Unit Price (€ / pc.)
5.1170 € *
Available: 20 pcs.
Leadtime: 3 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
20 pcs.
4.8314 €
60 pcs.
4.5458 €
100 pcs.
4.2721 €
200 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety threaded socket, SAB 9430 NI / GNGE, SCHÜTZINGER
Safety threaded socket for fixture into panels up to 3 mm thick. Fixed by hexagon nut M12 x 0.75 and spring washer.
Technical specifications
Connection | Schraubanschluss | |
Version | Buchse | |
Rated Voltage | 1000 V/600 V | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | gelb/grün | |
contact surface | vernickelt | |
Length | 39 mm | |
Rated category | CAT III, CAT IV |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |