SEB 6445 NI / GE | SCHÜTZINGER

4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, yellow, SEB 6445 NI / GE

Order No.: 86F0083
EAN: 4099889674620
MPN:
SEB 6445 NI / GE
99014639
Series: SEB
SEB 6445 NI / GE SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3919 €
50 pcs.
2.2610 €
100 pcs.
2.1182 €
500 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety threaded socket ø 4 mm

Features

  • For fitting into panels up to 6 mm thick
  • Fastening: slotted nut M12 x 0.75 and spring washer
  • Contact parts: nickel-plated
  • Terminal: M4
  • Insulation: PA 6.6 (Polyamid)
  • Rated voltage: 1000 V/CAT III
  • Rated current: 32 A
Technical specifications
Connection Schraubanschluss
Version Buchse
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour gelb
contact surface vernickelt
Length 32 mm
Rated category CAT III
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei