SEB 6445 NI / GR | SCHÜTZINGER
4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, gray, SEB 6445 NI / GR
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3919 €
50 pcs.
2.2610 €
100 pcs.
2.1182 €
500 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety threaded socket, SEB 6445 NI / GR, SCHÜTZINGER
Features
- For fixture in panels up to 6 mm thick
- Fixed by: slotted nut M12 x 0.75 and spring washer
- Hole Ø 12.2+0.1 mm
- Nickel-plated
Technical specifications
Connection | Schraubanschluss | |
Version | Buchse | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Installation diameter | 12.2 mm | |
Colour | grau | |
contact surface | vernickelt | |
Length | 32 mm | |
Rated category | CAT III |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |