SEB 6445 NI / OR | SCHÜTZINGER

4 mm panel socket, screw connection, CAT III, orange, SEB 6445 NI / OR

Order No.: 86F0965
EAN: 4099891975005
MPN:
SEB 6445 NI / OR
99022435
Series: SEB
SEB 6445 NI / OR SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 20 pcs.
Leadtime: 3 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3919 €
50 pcs.
2.2610 €
100 pcs.
2.1182 €
500 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety threaded socket, SEB 6445 NI / OR, SCHÜTZINGER

Safety threaded socket for fixture in panels up to 6 mm thick, fixed by: slotted nut M12 x 0.75 and spring washer, hole Ø 12.2+0.1 mm, Fixture using special tools MWZ 8 and MWZ 15.

Technical specifications
Connection Schraubanschluss
Version Einbaubuchse
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
diameter 4 mm
Colour orange
contact surface vernickelt
Length 32 mm
Rated category CAT III
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes