SEB 6445 NI / RT | SCHÜTZINGER

4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, red, SEB 6445 NI / RT

Order No.: 86F0086
EAN: 4099889674651
MPN:
SEB 6445 NI / RT
99014637
Series: SEB
SCHÜTZINGER
SEB 6445 NI / RT SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3919 €
50 pcs.
2.2610 €
100 pcs.
2.1182 €
500 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety threaded socket ø 4 mm

Features

  • For fitting into panels up to 6 mm thick
  • Fastening: slotted nut M12 x 0.75 and spring washer
  • Contact parts: nickel-plated
  • Terminal: M4
  • Insulation: PA 6.6 (Polyamid)
  • Rated voltage: 1000 V/CAT III
  • Rated current: 32 A
Technical specifications
Anschluss Schraubanschluss
Ausführung Buchse
Bemessungsspannung 1000 V
Bemessungsstrom 32 A
Berührungssicher Yes
Durchmesser 4 mm
Einbaudurchmesser 12.2 mm
Farbe rot
Kontaktoberfläche vernickelt
Länge 32 mm
Messkategorie CAT III
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei