SEB 6446 NI / BL | SCHÜTZINGER

4 mm panel socket, screw connection, CAT III, blue, SEB 6446 NI / BL

Order No.: 86F0966
EAN: 4099891975012
MPN:
SEB 6446 NI / BL
99016558
Series: SEB
SEB 6446 NI / BL SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
10 pcs.
2.8917 €
50 pcs.
2.7251 €
100 pcs.
2.5585 €
250 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety threaded socket, SEB 6446 NI / BL, SCHÜTZINGER

Safety threaded socket for fixture in panels up to 6 mm thick, fixed by: slotted nut M12 x 0.75 and spring washer, hole Ø 12.2+0.1 mm, Fixture using special tools MWZ 8 and MWZ 15.

Technical specifications
Anschluss Schraubanschluss
Ausführung Einbaubuchse
Bemessungsspannung 1000 V
Bemessungsstrom 32 A
Berührungssicher Yes
Durchmesser 4 mm
Farbe blau
Kontaktoberfläche vernickelt
Länge 40 mm
Messkategorie CAT III
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes