SEB 6446 NI / GN | SCHÜTZINGER
4 mm panel socket, screw connection, CAT III, green, SEB 6446 NI / GN
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
10 pcs.
2.8917 €
50 pcs.
2.7251 €
100 pcs.
2.5585 €
250 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety threaded socket, SEB 6446 NI / GN, SCHÜTZINGER
Safety threaded socket for fixture in panels up to 6 mm thick, fixed by: slotted nut M12 x 0.75 and spring washer, hole Ø 12.2+0.1 mm, Fixture using special tools MWZ 8 and MWZ 15.
Technical specifications
Connection | Schraubanschluss | |
Version | Einbaubuchse | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | grün | |
contact surface | vernickelt | |
Length | 40 mm | |
Rated category | CAT III |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |