SEB 6446 NI / RT | SCHÜTZINGER

4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, red, SEB 6446 NI / RT

Order No.: 86F0234
EAN: 4099889675313
MPN:
SEB 6446 NI / RT
99017485
Series: SEB
SEB 6446 NI / RT SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
10 pcs.
2.8917 €
50 pcs.
2.7251 €
100 pcs.
2.5585 €
250 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety threaded socket Ø 4 mm

Features

  • For fixture in panels up to 6 mm thick
  • Fixed by: slotted nut M12 x 0.75 and spring washer
  • Hole Ø 12.2+0.1 mm
  • Contact parts: nickel-plated
  • Insulation: PA 6.6 (Polyamid)
  • Rated voltage: 1000 V CAT III
  • Rated current: 32 A
Technical specifications
Anschluss Schraubanschluss
Ausführung Buchse
Bemessungsspannung 1000 V
Bemessungsstrom 32 A
Berührungssicher Yes
Durchmesser 4 mm
Einbaudurchmesser 12.2 mm
Farbe rot
Kontaktoberfläche vernickelt
Länge 40 mm
Messkategorie CAT III
Logistics
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei