SEB 6448 NI / BL | SCHÜTZINGER

4 mm socket, pin connection, mounting Ø 12.2 mm, CAT III, blue, SEB 6448 NI / BL

Order No.: 86F0374
EAN: 4099889675900
MPN:
SEB 6448 NI / BL
99021755
Series: SEB
SEB 6448 NI / BL SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
2.1182 €
50 pcs.
1.9397 €
100 pcs.
1.8326 €
500 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety threaded socket, SEB 6448 NI / BL, SCHÜTZINGER

Features

  • For fixture in panels up to 6 mm thick
  • Fixed by: slotted nut M12 x 0.75 and spring washer
  • Hole Ø 12.2+0.1 mm
  • Nickel-plated
Technical specifications
Connection Stiftanschluss
Version Buchse
Rated Voltage 1000 V
Rated current 24 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour blau
contact surface vernickelt
Length 36.3 mm
Rated category CAT III
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei