SEB 6450 NI / GE | SCHÜTZINGER

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, yellow, SEB 6450 NI / GE

Order No.: 86F0237
EAN: 4099889675344
MPN:
SEB 6450 NI / GE
99017419
Series: SEB
SEB 6450 NI / GE SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0706 €
50 pcs.
1.9040 €
100 pcs.
1.7850 €
500 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety threaded socket Ø 4 mm

Features

  • For fixture in panels up to 6 mm thick
  • Fixed by: slotted nut M12 x 0.75 and spring washer
  • Hole Ø 12.2+0.1 mm
  • Flat tab can be bent up to 90° once
  • Turned part
  • Contact parts: nickel-plated
  • Sleeve: PA 6.6 (Polyamid)
  • Rated voltage: 1000 V CAT III
  • Rated current: 24 A
Technical specifications
Connection Flachsteckanschluss
Version Buchse
Rated Voltage 1000 V
Rated current 24 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour gelb
contact surface vernickelt
Length 34 mm
Rated category CAT III
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei