SEB 6450 NI / SW | SCHÜTZINGER
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, black, SEB 6450 NI / SW
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0706 €
50 pcs.
1.9040 €
100 pcs.
1.7850 €
500 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety threaded socket Ø 4 mm
Features
- For fixture in panels up to 6 mm thick
- Fixed by: slotted nut M12 x 0.75 and spring washer
- Hole Ø 12.2+0.1 mm
- Flat tab can be bent up to 90° once
- Turned part
- Contact parts: nickel-plated
- Sleeve: PA 6.6 (Polyamid)
- Rated voltage: 1000 V CAT III
- Rated current: 24 A
Technical specifications
Anschluss | Flachsteckanschluss | |
Ausführung | Buchse | |
Bemessungsspannung | 1000 V | |
Bemessungsstrom | 24 A | |
Berührungssicher | Yes | |
Durchmesser | 4 mm | |
Einbaudurchmesser | 12.2 mm | |
Farbe | schwarz | |
Kontaktoberfläche | vernickelt | |
Länge | 34 mm | |
Messkategorie | CAT III |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |