SEB 6452 NI / BL | SCHÜTZINGER
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, blue, SEB 6452 NI / BL
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2025-03-28
Leadtime: 1 Week **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.2015 €
50 pcs.
2.0706 €
100 pcs.
1.9516 €
500 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety threaded socket Ø 4 mm
Features
- For fixture in panels up to 6 mm thick
- Fixed by: slotted nut M12 x 0.75 and spring washer
- Hole Ø 12.2+0.1 mm
- Flat tab can be bent up to 90° once
- Turned part
- Contact parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Rated voltage: 1000 V CAT II
- Rated current: 32 A
Technical specifications
Anschluss | Flachsteckanschluss | |
Ausführung | Buchse | |
Bemessungsspannung | 1000 V | |
Bemessungsstrom | 32 A | |
Berührungssicher | Yes | |
Durchmesser | 4 mm | |
Einbaudurchmesser | 12.2 mm | |
Farbe | blau | |
Kontaktoberfläche | vernickelt | |
Länge | 35 mm | |
Messkategorie | CAT III |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |