SEB 6452 NI / GR | SCHÜTZINGER

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, gray, SEB 6452 NI / GR

Order No.: 86F0247
EAN: 4099889675443
MPN:
SEB 6452 NI / GR
99016974
Series: SEB
SEB 6452 NI / GR SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.2015 €
50 pcs.
2.0706 €
100 pcs.
1.9516 €
500 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety threaded socket Ø 4 mm

Features

  • For fixture in panels up to 6 mm thick
  • Fixed by: slotted nut M12 x 0.75 and spring washer
  • Hole Ø 12.2+0.1 mm
  • Flat tab can be bent up to 90° once
  • Turned part
  • Contact parts: nickel-plated
  • Insulation: PA 6.6 (Polyamid)
  • Rated voltage: 1000 V CAT II
  • Rated current: 32 A
Technical specifications
Anschluss Flachsteckanschluss
Ausführung Buchse
Bemessungsspannung 1000 V
Bemessungsstrom 32 A
Berührungssicher Yes
Durchmesser 4 mm
Einbaudurchmesser 12.2 mm
Farbe grau
Kontaktoberfläche vernickelt
Länge 35 mm
Messkategorie CAT III
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei