SEB 6525 NI / BL | SCHÜTZINGER
4 mm socket, solder connection, mounting Ø 12.2 mm, CAT III, blue, SEB 6525 NI / BL
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3562 €
50 pcs.
2.1658 €
100 pcs.
2.0349 €
500 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety threaded socket Ø 4 mm
Features
- For fixture in panels up to 6 mm thick
- Fixed by: slotted nut M12 x 0.75 and spring washer
- Hole Ø 12.2+0.1 mm
- Contact parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Rated voltage: 1000 V CAT III
- Rated current: 10 A
Technical specifications
Anschluss | Lötanschluss | |
Ausführung | Buchse | |
Bemessungsspannung | 1000 V | |
Bemessungsstrom | 10 A | |
Berührungssicher | Yes | |
Durchmesser | 4 mm | |
Einbaudurchmesser | 12.2 mm | |
Farbe | blau | |
Kontaktoberfläche | vernickelt | |
Länge | 33.2 mm | |
Messkategorie | CAT III |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |