SEB 7077 NI / GNGE | SCHÜTZINGER
4 mm E, flat plug connection, mounting Ø 12.2 mm, CAT III, yellow/green, SEB 7077 NI / GNGE
Unit Price (€ / pc.)
1.5232 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.4399 €
50 pcs.
1.3566 €
100 pcs.
1.2733 €
500 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety threaded socket, SEB 7077 NI / GNGE, SCHÜTZINGER
Safety threaded socket for fixture in panels up to 6 mm thick, fixed by: slotted nut M12 x 0.75 and spring washer, hole Ø 12.2+0.1 mm, flat tab can be bent up to 90º once, fixture using special tools MWZ 8 and MWZ 15.
Technical specifications
Connection | Flachsteckanschluss | |
Version | Buchse | |
Rated Voltage | 1000 V | |
Rated current | 24 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Installation diameter | 12.2 mm | |
Colour | gelb/grün | |
contact surface | vernickelt | |
Length | 33 mm | |
Rated category | CAT III |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |