SEB 7080 NI / OR | SCHÜTZINGER

4 mm panel socket, flat plug connection, mounting Ø 12.2 mm, CAT III, orange, SEB 7080 NI / OR

Order No.: 86F0980
EAN: 4099891975166
MPN:
SEB 7080 NI / OR
99018039
Series: SEB
SEB 7080 NI / OR SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.4399 €
50 pcs.
1.3566 €
100 pcs.
1.2733 €
500 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety threaded socket, SEB 7080 NI / OR, SCHÜTZINGER

Safety threaded socket for fixture in panels up to 6 mm thick, fixed by: slotted nut M12 x 0.75 and spring washer, hole Ø 12.2+0.1 mm, flat tab can be bent up to 90º once, fixture using special tools MWZ 8 and MWZ 15.

Technical specifications
Connection Flachsteckanschluss
Version Buchse
Rated Voltage 1000 V
Rated current 24 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour orange
contact surface vernickelt
Length 34 mm
Rated category CAT III
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes