SEB 7080 NI / RT | SCHÜTZINGER

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, red, SEB 7080 NI / RT

Order No.: 86F0255
EAN: 4099889675528
MPN:
SEB 7080 NI / RT
99015964
Series: SEB
SEB 7080 NI / RT SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 10 pcs.
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4875 €
50 pcs.
1.4042 €
100 pcs.
1.3090 €
500 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety threaded socket Ø 4 mm

Features

  • For fixture in panels up to 6 mm thick
  • Fixed by: slotted nut M12 x 0.75 and spring washer
  • Hole Ø 12.2+0.1 mm
  • Contact parts: nickel-plated
  • Insulation: PA 6.6 (Polyamid)
  • Rated voltage: 1000 V CAT III
  • Rated current: 24 A
Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour red
Connection flat plug connection
contact surface nickel-plated
Installation diameter 12.2 mm
Rated Voltage 1000 V
Rated current 24 A
Rated category CAT III
Touch safe Yes
Length 34 mm
Logistics
Property Value
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No