SEB 8660 NI / BL | SCHÜTZINGER
2 mm panel socket, plug-in connection, CAT III, blue, SEB 8660 NI / BL
Order No.: 22F1005
EAN: 4099891622978
MPN:
SEB 8660 NI / BL
99022439
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.7965 €
50 pcs.
2.5704 €
100 pcs.
2.4157 €
500 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety threaded socket, SEB 8660 NI / BL, SCHÜTZINGER
Safety threaded socket for fixture into panels up to 9 mm thick.
Technical specifications
Connection | plug-in connection | |
Version | panel socket | |
Rated Voltage | 600 V | |
Rated current | 10 A | |
Touch safe | Yes | |
diameter | 2 mm | |
Colour | blue | |
contact surface | nickel-plated | |
Length | 20 mm | |
Rated category | CAT III | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |