SEB 8660 NI / BL | SCHÜTZINGER

2 mm panel socket, flat plug connection, mounting Ø 8.2 mm, CAT III, blue, SEB 8660 NI / BL

Order No.: 86F0981
EAN: 4099891975173
MPN:
SEB 8660 NI / BL
99022439
Series: SEB
SEB 8660 NI / BL SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.6418 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.4990 €
50 pcs.
2.3443 €
100 pcs.
2.1896 €
500 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety threaded socket, SEB 8660 NI / BL, SCHÜTZINGER

Safety threaded socket for fixture into panels up to 9 mm thick, fixed by: slotted nut M8 x 0.5, hole Ø 8,2 mm, fixture using special tool MWZ 4 and allen key 6-kant 1.5.

Technical specifications
Connection Flachsteckanschluss
Version Einbaubuchse
Rated Voltage 600 V
Rated current 10 A
Touch safe Yes
diameter 2 mm
Installation diameter 8.2 mm
Colour blau
contact surface vernickelt
Length 27.5 mm
Rated category CAT III
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes