SEB 8660 NI / SW | SCHÜTZINGER

2 mm panel socket, plug-in connection, CAT III, black, SEB 8660 NI / SW

Order No.: 22F1037
EAN: 4099891623142
MPN:
SEB 8660 NI / SW
99019679
Series: SEB
SEB 8660 NI / SW SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
2.6418 € *
Available: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.4990 €
50 pcs.
2.3443 €
100 pcs.
2.1896 €
500 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety threaded socket, SEB 8660 NI / SW, SCHÜTZINGER

Safety threaded socket for fixture into panels up to 9 mm thick.

Technical specifications
Connection Steckanschluss
Version Einbaubuchse
Rated Voltage 600 V
Rated current 10 A
Touch safe Yes
diameter 2 mm
Colour schwarz
contact surface vernickelt
Length 20 mm
Rated category CAT III
Stackable No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes