SEB 9424 NI / BL | SCHÜTZINGER
4 mm panel socket, screw connection, CAT III, CAT IV, blue, SEB 9424 NI / BL
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
20 pcs.
3.2725 €
60 pcs.
3.0821 €
100 pcs.
2.8917 €
200 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety threaded socket, SEB 9424 NI / BL, SCHÜTZINGER
Safety threaded socket for fixture into panels up to 3 mm thick. Fixed by hexagon nut M12 x 0.75 and spring washer.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Einbaubuchse | |
Bemessungsspannung | 1000 V/600 V | |
Bemessungsstrom | 32 A | |
Berührungssicher | Yes | |
Durchmesser | 4 mm | |
Farbe | blau | |
Kontaktoberfläche | vernickelt | |
Länge | 32 mm | |
Messkategorie | CAT III, CAT IV |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |