SEB 9424 NI / GN | SCHÜTZINGER

4 mm panel socket, screw connection, CAT III, CAT IV, green, SEB 9424 NI / GN

Order No.: 22F7718
EAN: 4099891974718
MPN:
SEB 9424 NI / GN
99022748
Series: SEB
SEB 9424 NI / GN SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
20 pcs.
3.2725 €
60 pcs.
3.0821 €
100 pcs.
2.8917 €
200 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety threaded socket, SEB 9424 NI / GN, SCHÜTZINGER

Safety threaded socket for fixture into panels up to 3 mm thick. Fixed by hexagon nut M12 x 0.75 and spring washer.

Technical specifications
Anschluss Schraubanschluss
Ausführung Einbaubuchse
Bemessungsspannung 1000 V/600 V
Bemessungsstrom 32 A
Berührungssicher Yes
Durchmesser 4 mm
Farbe grün
Kontaktoberfläche vernickelt
Länge 32 mm
Messkategorie CAT III, CAT IV
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes