SEB 9424 NI / GNGE | SCHÜTZINGER

4 mm panel socket, screw connection, CAT III, CAT IV, yellow/green, SEB 9424 NI / GNGE

Order No.: 22F7719
EAN: 4099891974725
MPN:
SEB 9424 NI / GNGE
99022749
Series: SEB
SEB 9424 NI / GNGE SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 18 pcs.
Leadtime: 3 Weeks **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
20 pcs.
3.2725 €
60 pcs.
3.0821 €
100 pcs.
2.8917 €
200 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety threaded socket, SEB 9424 NI / GNGE, SCHÜTZINGER

Safety threaded socket for fixture into panels up to 3 mm thick. Fixed by hexagon nut M12 x 0.75 and spring washer.

Technical specifications
Connection Schraubanschluss
Version Einbaubuchse
Rated Voltage 1000 V/600 V
Rated current 32 A
Touch safe Yes
diameter 4 mm
Colour gelb/grün
contact surface vernickelt
Length 32 mm
Rated category CAT III, CAT IV
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes