SEB 9424 NI / SW | SCHÜTZINGER

4 mm panel socket, screw connection, CAT III, CAT IV, black, SEB 9424 NI / SW

Order No.: 22F7721
EAN: 4099891974749
MPN:
SEB 9424 NI / SW
99022744
Series: SEB
SEB 9424 NI / SW SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
20 pcs.
3.2725 €
60 pcs.
3.0821 €
100 pcs.
2.8917 €
200 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety threaded socket, SEB 9424 NI / SW, SCHÜTZINGER

Safety threaded socket for fixture into panels up to 3 mm thick. Fixed by hexagon nut M12 x 0.75 and spring washer.

Technical specifications
Connection Schraubanschluss
Version Einbaubuchse
Rated Voltage 1000 V/600 V
Rated current 32 A
Touch safe Yes
diameter 4 mm
Colour schwarz
contact surface vernickelt
Length 32 mm
Rated category CAT III, CAT IV
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes