SEPB 6449 NI / GN | SCHÜTZINGER
4 mm socket, round plug connection, mounting Ø 12.2 mm, CAT III, green, SEPB 6449 NI / GN
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5589 €
50 pcs.
1.4637 €
100 pcs.
1.3804 €
500 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety press-in socket Ø 4 mm
Features
- For pressing into panels up to 6 mm thick
- Location hole Ø 12.2±0.1 mm, countersunk one-sided (approx. 0.5 x 45°)
- Metal panels: ≥ 1 mm
- Plastic panels: ≥ 2 mm
- Contact parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Rated voltage: 1000 V CAT III
- Rated current: 24 A
Technical specifications
Anschluss | Rundsteckanschluss | |
Ausführung | Einpressbuchse | |
Bemessungsspannung | 1000 V | |
Bemessungsstrom | 24 A | |
Berührungssicher | Yes | |
Durchmesser | 4 mm | |
Einbaudurchmesser | 12.2 mm | |
Farbe | grün | |
Kontaktoberfläche | vernickelt | |
Länge | 36.5 mm | |
Messkategorie | CAT III |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |