SEPB 6449 NI / RT | SCHÜTZINGER

4 mm socket, round plug connection, mounting Ø 12.2 mm, CAT III, red, SEPB 6449 NI / RT

Order No.: 86F0202
EAN: 4099889674996
MPN:
SEPB 6449 NI / RT
99018575
Series: SEPB
SEPB 6449 NI / RT SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6303 €
50 pcs.
1.5232 €
100 pcs.
1.4399 €
500 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety press-in socket Ø 4 mm

Features

  • For pressing into panels up to 6 mm thick
  • Location hole Ø 12.2±0.1 mm, countersunk one-sided (approx. 0.5 x 45°)
  • Metal panels: ≥ 1 mm
  • Plastic panels: ≥ 2 mm
  • Contact parts: nickel-plated
  • Insulation: PA 6.6 (Polyamid)
  • Rated voltage: 1000 V CAT III
  • Rated current: 24 A
Technical specifications
Filter Property Value
Version press-in socket
diameter 4 mm
Colour red
Connection round plug connection
contact surface nickel-plated
Installation diameter 12.2 mm
Rated Voltage 1000 V
Rated current 24 A
Rated category CAT III
Touch safe Yes
Length 36.5 mm
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No