SEPB 6451 NI / SW | SCHÜTZINGER

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, black, SEPB 6451 NI / SW

Order No.: 86F0400
EAN: 4099889676099
MPN:
SEPB 6451 NI / SW
99014150
Series: SEPB
SEPB 6451 NI / SW SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5946 €
50 pcs.
1.4994 €
100 pcs.
1.4161 €
500 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety press-in socket Ø 4 mm

Features

  • For pressing into panels up to 6 mm thick
  • Location hole Ø 12.2±0.1 mm, countersunk one-sided (approx. 0.5 x 45°)
  • Metal panels: ≥ 1 mm
  • Plastic panels: ≥ 2 mm
  • Turned part
  • Contact parts: nickel-plated
  • Insulation: PA 6.6 (Polyamid)
  • Rated voltage: 1000 V CAT III
  • Rated current: 24 A
Technical specifications
Anschluss Flachsteckanschluss
Ausführung Einpressbuchse
Bemessungsspannung 1000 V
Bemessungsstrom 24 A
Berührungssicher Yes
Durchmesser 4 mm
Einbaudurchmesser 12.2 mm
Farbe schwarz
Kontaktoberfläche vernickelt
Länge 34 mm
Messkategorie CAT III
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei