SEPB 6453 NI / GN | SCHÜTZINGER
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, green, SEPB 6453 NI / GN
Unit Price (€ / pc.)
1.8445 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.7017 €
50 pcs.
1.5946 €
100 pcs.
1.4994 €
500 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety press-in socket Ø 4 mm
Features
- For pressing into panels up to 6 mm thick
- Location hole Ø 12.2±0.1 mm, countersunk one-sided (approx. 0.5 x 45°)
- Metal panels: ≥ 1 mm
- Plastic panels: ≥ 2 mm
- Flat tab can be bent up to 90° once
- Turned part
- Contat parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Rated voltage: 1000 V CAT III
- Rated current: 32 A
Technical specifications
Connection | Flachsteckanschluss | |
Version | Einpressbuchse | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Installation diameter | 12.2 mm | |
Colour | grün | |
contact surface | vernickelt | |
Length | 34.8 mm | |
Rated category | CAT III |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |