SEPB 6453 NI / SW | SCHÜTZINGER

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, black, SEPB 6453 NI / SW

Order No.: 86F0264
EAN: 4099889675610
MPN:
SEPB 6453 NI / SW
99014152
Series: SEPB
SEPB 6453 NI / SW SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.7017 €
50 pcs.
1.5946 €
100 pcs.
1.4994 €
500 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety press-in socket Ø 4 mm

Features

  • For pressing into panels up to 6 mm thick
  • Location hole Ø 12.2±0.1 mm, countersunk one-sided (approx. 0.5 x 45°)
  • Metal panels: ≥ 1 mm
  • Plastic panels: ≥ 2 mm
  • Flat tab can be bent up to 90° once
  • Turned part
  • Contat parts: nickel-plated
  • Insulation: PA 6.6 (Polyamid)
  • Rated voltage: 1000 V CAT III
  • Rated current: 32 A
Technical specifications
Connection Flachsteckanschluss
Version Einpressbuchse
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour schwarz
contact surface vernickelt
Length 34.8 mm
Rated category CAT III
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei