SEPB 8518 NI / RT | SCHÜTZINGER

4 mm socket, pin connection, mounting Ø 12.2 mm, CAT III, red, SEPB 8518 NI / RT

Order No.: 86F0393
EAN: 4099889676068
MPN:
SEPB 8518 NI / RT
99018436
Series: SEPB
SEPB 8518 NI / RT SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5589 €
50 pcs.
1.4399 €
100 pcs.
1.3566 €
500 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety press-in socket Ø 4 mm

Features

  • For pressing into panels up to 6 mm thick
  • Hole Ø 12.2±0.1 mm, countersunk one-sided (approx. 0.5 x 45°)
  • Metal panels: ≥ 1 mm
  • Plastic panels: ≥ 2 mm
  • Contact parts: nickel-plated
  • Insulation: PA 6.6 (Polyamid)
  • Rated voltage: 1000 V CAT III
  • Rated current: 24 A
Technical specifications
Connection Stiftanschluss
Version Einpressbuchse
Rated Voltage 1000 V
Rated current 24 A
Touch safe Yes
diameter 4 mm
Installation diameter 12.2 mm
Colour rot
contact surface vernickelt
Length 28.1 mm
Rated category CAT III
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei