SEPB 8522 NI / RT | SCHÜTZINGER
2 mm socket, flat plug connection, mounting Ø 8 mm, CAT II, red, SEPB 8522 NI / RT
Unit Price (€ / pc.)
3.6771 € *
Available: 10 pcs.
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.4748 €
50 pcs.
3.2725 €
100 pcs.
3.0702 €
500 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety press-in socket Ø 2 mm
Features
- For pressing into panels up to 6 mm thick
- Hole Metal: Ø 8.3±0.05 mm, Plastic: Ø 8+0.2 mm
- Metal panels: ≥ 1 mm
- Plastic panels: ≥ 2 mm
- Contact parts: nickel-plated
- Insulation: PA 6.6 (Polyamid)
- Rated voltage: 600 V CAT II
- Rated current: 10 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in socket | |
| diameter | 2 mm | |
| Colour | red | |
| Connection | flat plug connection | |
| contact surface | nickel-plated | |
| Installation diameter | 8 mm | |
| Rated Voltage | 600 V | |
| Rated current | 10 A | |
| Rated category | CAT II | |
| Touch safe | Yes | |
| Length | 29.2 mm |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |