SFK 8500 L NI / AS / BL | SCHÜTZINGER
4 mm plug, solder connection, 2.5 mm², CAT II, SFK 8500 L NI / AS / BL
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.6533 €
50 pcs.
3.4272 €
100 pcs.
3.2011 €
500 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety lamella-basket plug, SFK 8500 L NI / AS / BL, SCHÜTZINGER
Safety lamella-basket plug straight with inline socket and solder terminal for slim design - grid dimension 10 mm. With sleeve unassembled, the sleeve is composed of UL-listed material.
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Touch safe | Yes | |
diameter | 4 mm | |
contact surface | vernickelt | |
Length | 56.5 mm | |
Cable cross-section | 2,5 mm² | |
max. Cable diameter | 4 mm | |
Rated category | CAT II |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |