SWEB 8094 AU / BR | SCHÜTZINGER

4 mm panel socket, PCB connection, CAT III, brown, SWEB 8094 AU / BR

Order No.: 86F0969
EAN: 4099891975043
MPN:
SWEB 8094 AU / BR
99018053
Series: SWEB
SWEB 8094 AU / BR SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
4.2007 € *
Available: 20 pcs.
Leadtime: 3 Weeks **
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
20 pcs.
3.9746 €
60 pcs.
3.7485 €
100 pcs.
3.5224 €
500 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety angled socket, SWEB 8094 AU / BR, SCHÜTZINGER

Angled safety socket for fixture on PCB, socket Ø 4 mm.

Technical specifications
Connection Leiterplattenanschluss
Version Einbaubuchse
Rated Voltage 1000 V
Rated current 24 A
Touch safe Yes
diameter 4 mm
Colour braun
contact surface vergoldet
Length 33 mm
Rated category CAT III
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes