SWEB 8094 AU / GN | SCHÜTZINGER

4 mm socket, PCB connection, CAT III, green, SWEB 8094 AU / GN

Order No.: 86F0105
EAN: 4099889674798
MPN:
SWEB 8094 AU / GN
99017469
Series: SWEB
SCHÜTZINGER
SWEB 8094 AU / GN SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
4.2007 € *
Available: 0 pcs.
Next delivery: 20 pcs. on 2025-03-28
Leadtime: 1 Week **
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
20 pcs.
3.9746 €
60 pcs.
3.7485 €
100 pcs.
3.5224 €
500 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety socket Ø 4 mm

Features

  • Angled safety socket for fixture on PCB
  • Socket Ø 4 mm
  • Contact parts: gold-plated
  • Contact parts for fixture PCB: tin-plated
  • Insulation: PA 6.6 (Polyamid)
  • Rated voltage: 1000 V CAT III
  • Rated current: 24 A
Technical specifications
Anschluss Leiterplattenanschluss
Ausführung Buchse
Bemessungsspannung 1000 V
Bemessungsstrom 24 A
Berührungssicher Yes
Durchmesser 4 mm
Farbe grün
Kontaktoberfläche vergoldet
Länge 33 mm
Messkategorie CAT III
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei