TÜ 24 / GE | SCHÜTZINGER

Insulating bushing, TÜ 24, yellow, 30 V

Order No.: 15F376
EAN: 4099889667134
MPN:
TÜ 24 / GE
99005210
Series:
TÜ 24 / GE SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 30 pcs.
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2138 €
50 pcs.
1.1186 €
100 pcs.
1.0472 €
500 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale

Corresponding insulating sleeves, type TÜ 24.

Made of step-on-proof polyethylene; Cable diameter: up to 2.0 mm. Operating temperatures: –25 to +80 °C.

Type: TÜ 24/GE, yellow

Technical specifications
Filter Property Value
Version insulating grommet
Colour yellow
max. Cable diameter 2 mm
Length 18 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes