TÜ 24 / GN | SCHÜTZINGER

Insulating bushing, TÜ 24, green, 30 V

Order No.: 15F378
EAN: 4099889667141
MPN:
TÜ 24 / GN
99005211
Series:
TÜ 24 / GN SCHÜTZINGER Laboratory Connectors Image 1
TÜ 24 / GN SCHÜTZINGER Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.1543 €
50 pcs.
1.0710 €
100 pcs.
0.9877 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding insulating sleeves, type TÜ 24.

Made of step-on-proof polyethylene; Cable diameter: up to 2.0 mm. Operating temperatures: –25 to +80 °C.

Type: TÜ 24/GN, green

Technical specifications
Version Isoliertülle
Rated Voltage 30 VAC/60 VDC
Colour grün
Length 18 mm
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes