TÜ 24 / RT | SCHÜTZINGER
Insulating bushing, TÜ 24, red, 30 V
Unit Price (€ / pc.)
1.3566 € *
Available: 36 pcs.
Leadtime: 2 Weeks **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.1543 €
50 pcs.
1.0710 €
100 pcs.
0.9877 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding insulating sleeves, type TÜ 24.
Made of step-on-proof polyethylene; Cable diameter: up to 2.0 mm. Operating temperatures: –25 to +80 °C.
Type: TÜ 24/RT, red
Technical specifications
Version | Isoliertülle | |
Rated Voltage | 30 VAC/60 VDC | |
Colour | rot | |
Length | 18 mm | |
max. Cable diameter | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |