KURZ 10-2 IG MB NI / SW | SCHÜTZINGER

Jumper, pitch 10 mm, 70 V, 12 A, nickel-plated, black, KURZ 10-2 IG MB NI / SW

Order No.: 86F0328
EAN: 4099889686999
MPN:
KURZ 10-2 IG MB NI / SW
99002288
Series: KURZ
KURZ 10-2 IG MB NI / SW SCHÜTZINGER Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
8.0801 € *
Available: 17 pcs.
Leadtime: 2 Weeks **
Total Price:
8.08 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0801 €
10 pcs.
7.6279 €
50 pcs.
7.1757 €
100 pcs.
6.7354 €
250 pcs.
6.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting plug, KURZ 10-2 IG MB NI / SW, SCHÜTZINGER

FEATURES

  • Moulded insulation
  • With rear socket Ø 2 mm
  • Also available with plug spacing 12 mm

Technical Data

  • Rated current: 12 A
  • Grid: 10 mm
  • Colour: black
  • Nominal voltage: 70 V
Technical specifications
Rated voltage 70 V
Rated current 12 A
Grid 10 mm
contact surface vernickelt
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei