KURZ 14-4 IG MB NI / SW | SCHÜTZINGER
Jumper, pitch 14 mm, 70 V, 12 A, nickel-plated, black, KURZ 14-4 IG MB NI / SW
Unit Price (€ / pc.)
5.8786 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
10 pcs.
5.5573 €
50 pcs.
5.2241 €
100 pcs.
4.9028 €
250 pcs.
4.5815 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting plug, KURZ 14-4 IG MB NI / SW, SCHÜTZINGER
FEATURES
- Moulded insulation
- With rear socket Ø 2 mm
Technical Data
- Rated current: 12 A
- Grid: 14 mm
- Colour: black
- Nominal voltage: 70 V
Technical specifications
Colour | schwarz | |
contact surface | vernickelt | |
Rated voltage | 70 V | |
Rated current | 12 A | |
Grid | 14 mm |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |