KURZ 5741 / 5.08-2 IG MB NI / SW | SCHÜTZINGER
Jumper, pitch 5.08 mm, 70 V, 12 A, nickel-plated, black, KURZ 5741 / 5.08-2 IG MB NI / SW
Unit Price (€ / pc.)
2.261 € *
Available: 4 pcs.
Leadtime: 1 Week **
Connecting plug, KURZ 5741 / 5.08-2 IG MB NI / SW, SCHÜTZINGER
FEATURES
- Moulded insulation
- With rear socket Ø 2 mm
Technical Data
- Rated current: 12 A
- Grid: 5,08 mm
- Colour: black
- Nominal voltage: 70 V
Technical specifications
Rated voltage | 70 V | |
Rated current | 12 A | |
Grid | 5.08 mm | |
contact surface | vernickelt | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |