KURZ 6730 / 5.08-2 IG AU / SW | SCHÜTZINGER

Jumper, pitch 5.08 mm, 60 V, 12 A, gold-plated, black, KURZ 6730 / 5.08-2 IG AU / SW

Order No.: 86F0386
EAN: 4099889687026
MPN:
KURZ 6730 / 5.08-2 IG AU / SW
99018046
Series: KURZ
KURZ 6730 / 5.08-2 IG AU / SW SCHÜTZINGER Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
5 pcs.
4.3554 €
10 pcs.
4.0936 €
25 pcs.
3.8437 €
50 pcs.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short-circuit plug, KURZ 6730 / 5.08-2 IG AU / SW, SCHÜTZINGER

Ø 2 mm shorting plug, gold plated, black

Features

  • Insulated injected into housing
  • Low design
Technical specifications
Rated voltage 60 V
Rated current 12 A
Grid 5.08 mm
contact surface vergoldet
Colour schwarz
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei