KURZ 6730 / 5.08-2 IG NI / WS | SCHÜTZINGER

Jumper, pitch 5.08 mm, 70 V, 12 A, nickel-plated, white, KURZ 6730 / 5.08-2 IG NI / WS

Order No.: 86F0387
EAN: 4099889687033
MPN:
KURZ 6730 / 5.08-2 IG NI / WS
99016453
Series: KURZ
KURZ 6730 / 5.08-2 IG NI / WS SCHÜTZINGER Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
5 pcs.
3.5462 €
10 pcs.
3.3439 €
25 pcs.
3.1416 €
50 pcs.
2.9274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short-circuit plug, KURZ 6730 / 5.08-2 IG NI / WS, SCHÜTZINGER

Connecting plug with moulded insulation, low design.

Technical specifications
Rated voltage 70 V
Rated current 12 A
Grid 5.08 mm
contact surface vernickelt
Colour weiß
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei