KURZ 7450 / 7.5-2 IG AU / SW | SCHÜTZINGER

Jumper, pitch 7.5 mm, 70 V, 12 A, gold-plated, black, KURZ 7450 / 7.5-2 IG AU / SW

Order No.: 40F4246
EAN: 4099889686753
MPN:
KURZ 7450 / 7.5-2 IG AU / SW
99015038
Series: KURZ
KURZ 7450 / 7.5-2 IG AU / SW SCHÜTZINGER Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
4.9504 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
5 pcs.
4.6648 €
10 pcs.
4.3911 €
25 pcs.
4.1174 €
50 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale

Short-circuit plugs, KURZ 7450 / 7.5-2 IG AU / SW, SCHÜTZINGER

Insulated, molded in housing; Contact material: nickel-plated or gold-plated brass. Housing: PA 6.6. Pin pitch: 7.5 mm. Color: black. Rated voltage: 30 VAC/70 VDC. Rated current: 12 A. Contact resistance: 5.0 mohm (nickel-plated)/3.0 mohm (gold-plated). Operating temperatures: -40 to +90 °C.

Technical attributes (type, contact finish): KURZ 7450/7.5-2 IG Au/SW, gold-plated.

Technical specifications
Rated voltage 70 V
Rated current 12 A
Grid 7.5 mm
contact surface vergoldet
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei