SKURZ 6100 / 19-4 IG 2MB NI / BL | SCHÜTZINGER

Short-circuit plug, pitch 19 mm, 1 kV, 32 A, nickel-plated, blue, SKURZ 6100 / 19-4 IG 2MB NI / BL

Order No.: 86F0991
EAN: 4099891975272
MPN:
SKURZ 6100 / 19-4 IG 2MB NI / BL
99017449
Series: SKURZ
SCHÜTZINGER
SKURZ 6100 / 19-4 IG 2MB NI / BL SCHÜTZINGER Short Circuit Connectors
Image may differ
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2025-03-28
Leadtime: 3 Weeks **
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2955 €
10 pcs.
4.6648 €
50 pcs.
4.0936 €
100 pcs.
3.9270 €
250 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety connecting plug, SKURZ 6100 / 19-4 IG 2MB NI / BL, SCHÜTZINGER

Safety connecting plug moulded insulation with rear sockets Ø 4 mm.

Technical specifications
Farbe blau
Kontaktoberfläche vernickelt
Nennspannung 1 kV
Nennstrom 32 A
Rastermaß 19 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes